2150754-2

OCEAN_2.0_APPLICATOR-E-130F180FA

Enhance your application process with the Ocean 2.0 Applicator. This advanced tool features a 30mm (1.12") Stroke Terminator, and a 40mm (1.62") Stroke Terminator, ensuring precise and efficient performance. Operated pneumatically, it offers ease of use and versatility for various projects. Compliant with RoHS regulations, this applicator is a reliable choice for environmentally conscious users. Perfect for connectors and other electronic components, it's a must-have tool for any professional workspace. Upgrade your workflow with the Ocean 2.0 Applicator and experience enhanced productivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150754-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150754-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: