2150771-1
OCEAN_2.0_Applicator-E-110F140F
Enhance your application process with the cutting-edge OCEAN_2.0 Applicator-E-110F140F. This advanced tool is designed for precision and efficiency, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. With a mechanical feed type, it ensures smooth and consistent performance. RoHS compliant, it meets high standards of environmental responsibility. Ideal for use in various industries, this applicator is a must-have for any professional tool kit. Elevate your workflow with its innovative features and reliable functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150771-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150771-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |