2150771-2
OCEAN_2.0_Applicator-E-110F140FA
Enhance your production line efficiency with the OCEAN 2.0 Applicator-E-110F140FA. This cutting-edge tool is designed for seamless application in a variety of tasks. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers precise control and versatility. Powered by pneumatic feed, it ensures consistent performance. Compliant with RoHS standards, it is not only efficient but environmentally friendly. Perfect for connectors and other tasks, this applicator is a must-have for any workspace. Elevate your operations with the OCEAN 2.0 Applicator-E-110F140FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150771-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150771-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |