2150786-1
OCEAN_2.0_Applicator-E-070F120OV
Enhance your tool arsenal with the cutting-edge OCEAN_2.0 Applicator, designed for precision in every application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. Compliant with RoHS standards, it offers both performance and environmental responsibility. Perfect for connectors and various other tasks, it's a must-have for any professional toolkit. Stay ahead of the curve with the OCEAN_2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150786-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150786-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |