2150817-2
OC-AT-E-FA-110F-001-0271
Elevate your termination process with our cutting-edge Applicators, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these tools are essential for seamless and accurate connector installations. Powered by pneumatic feed technology, they ensure smooth and consistent operations. Compliant with RoHS standards, our Applicators are environmentally friendly and safe for use. Perfect for various applications in the electronics industry, these tools are a must-have for any professional workspace. Upgrade your toolkit and experience the difference with our high-quality Applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150817-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150817-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |