2150820-2

OC-AT-E-FA-110F-001-0056

Enhance your assembly process with our precision applicators, designed for optimal performance and efficiency. Featuring a pneumatic feed system, these applicators are perfect for a wide range of industrial applications. Choose between a 30mm (1.12") or 40mm (1.62") stroke terminator, ensuring precise and consistent results every time. RoHS compliant and crafted with high-quality materials, these applicators guarantee durability and reliability. Explore our range of tools and connectors to complete your assembly toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150820-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150820-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: