215083-4
MICRO-MATCH MOW.04P
Introducing the MICRO-MATCH MOW.04P from the Micro-MaTch Industrial series, a versatile Connector Assembly designed for seamless connectivity in industrial applications. With a Plug gender and robust Polyester - GF housing, it ensures reliable performance in demanding environments. Featuring Insulation Displacement Crimp (IDC) termination method and Phosphor Bronze contacts, it guarantees secure and efficient signal transmission. The 1.27 mm pitch, 100 V AC/DC voltage rating, and 1.5 A contact amperage make it suitable for various power and data applications. With a package quantity of 2500, UL 94V-0 flammability standard, and -40 - 105 °C operating temperature range, it offers both convenience and reliability. Its red housing color, standard profile, and vertical mount orientation further enhance its usability. Ideal for use with Ribbon Cables, this connector is a vital component in wire-to-board setups, ensuring seamless connectivity in industrial settings. With RoHS compliance and high-quality construction, it meets stringent industry standards for performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215083-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 2500 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .27 in, 6.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0285 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | .338 in, 8.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Male-On-Wire |
Vacuum Tape: | Without |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215083-4 |
Replacement Part: | 2178712-4 |
SKU: | AMP215083-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |