215083-6
MICRO-MATCH MOW.06P
Enhance your industrial connectivity with the Micro-Match MOW.06P from our Micro-MaTch Industrial series. This connector assembly features a robust plug design, crafted with durable polyester-GF housing for reliable performance. Utilizing insulation displacement crimp (IDC) technology and phosphor bronze contacts, it ensures secure and efficient termination for ribbon cables. With a pitch of 1.27mm and a voltage rating of 100V AC/DC, it meets stringent industrial standards. The red housing color and standard profile make it easily identifiable and compatible in various applications. Packaged in a reel of 2500, it offers convenient bulk handling for large-scale projects. Operating at temperatures ranging from -40 to 105°C, and boasting UL 94V-0 flammability standard compliance, it guarantees safety and reliability in harsh environments. Suitable for wire-to-board connections, this connector is ideal for signal (data) transmission in industrial settings. Its tin over nickel plating and 28 AWG wire compatibility ensure optimal conductivity. With press-fit contact retention and male-on-wire housing type, it provides a secure and lasting connection. RoHS compliant and designed for ease of use, it is a must-have component for your industrial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215083-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 2500 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .27 in, 6.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0285 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 11.1 mm, .437 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Accepts Wire Insulation Diameter: | .035 - .039 in, .8 - 1 mm |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Male-On-Wire |
Vacuum Tape: | Without |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215083-6 |
SKU: | AMP215083-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
08/01/2013 | Contact base material change from Phosphor Bronze to Tin brass for Male On Wire (215083) , Paddle Board (215570) and Male on Board (215464 and 338531) connector. Female contacts remain in Phosphor Bronze. |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |