2150830-2
OC-AT-E-FA-110SP150O-001-0046
Effortlessly terminate pneumatic connections with our high-quality applicators, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for seamless operation. Designed for precision and durability, these connectors are a must-have tool in any pneumatic setup. Streamline your workflow with ease using the OC-AT-E-FA-110SP150O-001-0046 model, perfect for a wide range of applications in various industries. Trust in our products for reliable performance and efficiency. Elevate your connectivity solutions with our premium applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150830-2 |
Feed Type: | Pneumatic |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Product: | Applicators |
SKU: | AMP2150830-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |