2150844-1

OC-AT-E-FM-070F100OV-001-0056

Enhance your termination process with these high-quality Applicators. Designed for efficiency and precision, these tools are essential for terminating connectors in various applications. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, you can easily achieve perfect terminations every time. Featuring a mechanical feed type, these applicators ensure consistent performance. Rest assured, they are fully RoHS compliant, meeting all necessary standards for environmental responsibility. Elevate your connector termination experience with these reliable tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150844-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150844-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: