2150908-1
OC-AT-E-FM-100F120OV-001-0311
Enhance the efficiency of your operations with our Mechanical Feed Applicator. Designed for precise termination processes, this tool features a 30mm (1.12") Stroke Terminator for accurate application. With a sturdy construction and RoHS compliance, it ensures reliability and environmental responsibility. Perfect for use in various industries, this applicator is a valuable asset for your connector assembly needs. Stay ahead of the curve with the latest in termination technology.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150908-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150908-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |