2150908-2
OC-AT-E-FA-100F120OV-001-0311
Enhance your production efficiency with our advanced Applicators, engineered for precision and performance. Featuring a terminator_type option of 30 mm (1.12") Stroke Terminator or 40 mm (1.62") Stroke Terminator, these pneumatic feed-type tools are designed for seamless operation. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your workflow with this essential component, perfect for a wide range of applications in the electronics industry. Explore our full range of Products, Connectors, and Tools to complete your toolkit and streamline your processes.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150908-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150908-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |