2150938-2
OCEAN_2.0_Applicator-E-110F160FA
Enhance your pneumatic applications with the innovative OCEAN_2.0_Applicator-E-110F160FA, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Designed for precision and efficiency, this high-quality tool is essential for seamless connector installations. With RoHS compliance, you can trust in its eco-friendly construction. Elevate your workflow with this essential component in the applicators, connectors, and tools category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150938-2 |
Feed Type: | Pneumatic |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Product: | Applicators |
SKU: | AMP2150938-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |