2150959-2
OC-AT-E-FA-110F180F-001-0262
Optimize your terminator application process with our OC-AT-E-FA-110F180F-001-0262 Applicator. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic tool effortlessly delivers precision and efficiency. Perfect for various connector tasks, it streamlines your workflow with reliable performance. Rest assured, this product is RoHS compliant, meeting high standards for environmental responsibility. Elevate your productivity with this essential tool for connectors and components in various industries.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150959-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150959-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |