| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150960-1 |
| Feed Type: | Mechanical |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Product: | Applicators |
| SKU: | AMP2150960-1 |
2150960-1
| Heilind Number: | AMP2150960-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150960-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with our top-of-the-line Ocean 2.0 Applicator. Featuring a durable construction and precise performance, this applicator is a must-have tool for any industrial setting. Equipped with 30mm and 40mm stroke terminators, it offers versatility and efficiency in various tasks. Perfect for connectors and other applications, it ensures seamless operations and high-quality results every time. Trust in the reliability of this essential tool for your workflow needs.

