2151011-1

OCEAN-2.0-APPLICATOR-S-042F070F

Enhance your productivity with the OCEAN-2.0 Applicator, designed for precision and efficiency. This tool is perfect for a wide range of applications, thanks to its versatile capabilities. With options for both 30mm and 40mm stroke terminators, you can easily adjust it to suit your specific needs. The mechanical feed type ensures smooth operation, while the RoHS compliance guarantees environmental responsibility. Explore the possibilities with this essential addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151011-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151011-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/14/2023PCN-23-166335 - Product Improvement. OCEAN Applicator, 2151011, Item 34, Terminal Support, p/n 1752356-5 was p/n 1752356-3. This change is an improvement over the current design resulting in the optimization of the terminal bend. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download
12/15/2022PCN-22-161019 - Revision Adjustment. Updated Item 299, spring,compression, P/N 22278-9. This change is an improvement over the current design reducing damage to the terminal body. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download
12/01/2022PCN-22-157085 - Revision Adjustment/ Part clarification. Ocean applicator 2151011 replaced Item Rubber bumper hold down (items 50, 51, 52) and system III style hold down(items 174, 175, 176, 177, 180, 181, 182) with item 297 tonker spacer 1803944-1, item 298 M3 x 6 set screws 4-18032-3, item 299 compression spring 22278-9, item 300 tonker 1-1803945-4. Also updated was item 7, spacer, 4-240641-3, item 34, terminal support, 1752356-5, and item 53, M4 x 12 screws. This change is to improve control of the terminal when crimping.This change will be implemented on future applicator/component orders but is not required for the functionality of existing applicators/components in the field.Download
10/21/2020E-20-013395 - Product Improvement. OCEAN 2.0 applicators 2151011, 2151765, 2266445 and 2836392 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
03/31/2016E-16-002768 - Product Improvement. OCEAN Applicator 2151011 changed strip guide spacer for better support.Download