2151011-2
OCEAN-2.0-APPLICATOR-S-042F070FA
Introducing the OCEAN-2.0-APPLICATOR-S-042F070FA, a versatile tool for precise application in your workspace. This applicator features a Pneumatic feed type, ensuring efficient operation with every use. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers flexibility for various tasks. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for connectors and a wide range of applications, the OCEAN-2.0-APPLICATOR-S-042F070FA is a must-have tool for professionals in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151011-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151011-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2023 | PCN-23-166335 - Product Improvement. OCEAN Applicator, 2151011, Item 34, Terminal Support, p/n 1752356-5 was p/n 1752356-3. This change is an improvement over the current design resulting in the optimization of the terminal bend. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
12/15/2022 | PCN-22-161019 - Revision Adjustment. Updated Item 299, spring,compression, P/N 22278-9. This change is an improvement over the current design reducing damage to the terminal body. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
12/01/2022 | PCN-22-157085 - Revision Adjustment/ Part clarification. Ocean applicator 2151011 replaced Item Rubber bumper hold down (items 50, 51, 52) and system III style hold down(items 174, 175, 176, 177, 180, 181, 182) with item 297 tonker spacer 1803944-1, item 298 M3 x 6 set screws 4-18032-3, item 299 compression spring 22278-9, item 300 tonker 1-1803945-4. Also updated was item 7, spacer, 4-240641-3, item 34, terminal support, 1752356-5, and item 53, M4 x 12 screws. This change is to improve control of the terminal when crimping.This change will be implemented on future applicator/component orders but is not required for the functionality of existing applicators/components in the field. | Download |