2151016-2
OCEAN_2.0_APPLICATOR-S-062F090OA
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-062F090OA. This high-quality applicator is designed for precise and reliable termination of connectors, featuring two different stroke terminators for versatility: 30 mm (1.12") and 40 mm (1.62"). Powered by pneumatic feed technology, it ensures consistent performance in your assembly process. Compliant with industry standards for quality and safety, this applicator is a must-have tool for professionals in the field. Elevate your connector termination tasks with ease and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151016-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151016-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2018 | E-18-007362 - Product Improvement. OCEAN applicator 2151016 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266380 is being obsoleted and new versions are being added to 2151016. | Download |