2151019-2
OCEAN_2.0_APPLICATOR-S-070F100FA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-070F100FA, a versatile tool designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility for various applications. Operated by a pneumatic feed system, it ensures smooth and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for connectors and other components, this applicator is a must-have tool for any assembly task. Upgrade your workflow with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151019-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151019-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/09/2018 | E-18-003867 - Product Improvement. OCEAN applicator 2151019 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266600 is being obsoleted and new versions are being added to 2151019. | Download |