2151020-2

OCEAN_2.0_APPLICATOR-S-055F062O

Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-055F062O. This versatile tool is designed for precision application, offering two stroke terminator options - 30mm and 40mm, to suit varying project requirements. Operated pneumatically for seamless functionality, it ensures smooth and accurate dispensing. With RoHS compliance, it guarantees environmental responsibility. Ideal for connectors, this applicator is a must-have for any production setup seeking quality and performance. Elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151020-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151020-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2018E-18-005223 - Product Improvement. OCEAN applicator 2266673 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151020 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download