2151023-1
OCEAN_2.0_APPLICATOR-S-080F120O
Enhance your production line efficiency with the OCEAN_2.0_APPLICATOR-S-080F120O. This versatile tool is perfect for precise application in various industries. Choose from two terminator types - 30 mm (1.12") or 40 mm (1.62") stroke - to suit your specific needs. With a mechanical feed system, operation is smooth and reliable. Rest assured, this applicator is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your workflow with this essential tool for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151023-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151023-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2018 | E-18-007495 - Product Improvement. OCEAN applicator 2151023 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266601 is being obsoleted and new versions are being added to 2151023. | Download |
11/24/2017 | E-17-010757 - Product Improvement. Item 30, Strip Guide Spacer, part number 1-1320908-0 was changed. Change was to allow clearance for terminal. | Download |
07/28/2017 | E-17-009013 - Product Improvement. OCEAN Applicator 2151023. ITEM 24, Strip Guide, p/n 1320928-6, Added ITEM 113, Lubricator Assembly, p/n 2119955-1. Item 24 was updated to optimize the clearance with the terminal in the strip guide assembly. A terminal lubricator was added to reduce tooling wear and reduce flash. No changes are necessary to current revision applicators. | Download |