2151026-1
OCEAN-2.0-APPLICATOR-S-042F062O
Enhance your production process with the OCEAN-2.0-APPLICATOR-S-042F062O, a versatile tool designed for precision application. Perfect for a variety of tasks, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customizable and efficient operation. With a mechanical feed type and guaranteed RoHS compliance, you can trust in its reliability and environmental responsibility. Ideal for use in the assembly and manufacturing industry, this applicator is a must-have for any professional workspace. Elevate your productivity with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151026-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151026-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2018 | E-18-009221 - Product Improvement. OCEAN applicator 2151026 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836435 is being obsoleted and new versions are being added to 2151026. | Product Change Notice Download |
09/28/2016 | E-16-012941 - Product Improvement. Ocean applicator modified for better fit into housing. | Product Change Notice Download |
06/27/2016 | E-16-007080 - Product Improvement. Applicator part number 2151026 made changes to be run pin and socket terminals, also changes needed to run largest insulation diameter. | Product Change Notice Download |