2151033-2

OCEAN-2.0-APPLICATOR-S-070F100FA

Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is a game-changer for your workflow, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. With a Pneumatic feed type, it offers seamless operation, while ensuring compliance with RoHS regulations. Elevate your production quality with this essential tool, a must-have for professionals in the industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151033-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151033-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/16/2015E-15-000839 - Product Improvement. Changes to Ocean Applicator part number 2151033 in order to match stripper seal applicator 2266602.Download