2151034-2
OCEAN_2.0_APPLICATOR-S-176O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-176O. Designed for precision and efficiency, this applicator is a must-have tool for any manufacturing operation. Featuring 30mm and 40mm stroke terminators, it offers versatility for various applications. Powered by pneumatic feed, it ensures seamless and consistent performance. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your workflow with this essential tool, available in the Connectors, Tools, and Applicators category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151034-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151034-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2019 | E-19-005049 - Product Improvement. OCEAN 2.0 applicator 2151470, 2151469, 2151326, 2151049, 2151034, and 2151032 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
05/30/2019 | E-19-000331 - Product Improvement. Item 245, Ram, part number 2119758-1 was removed. Change was due to a drafting error on the previous revision. No change is necessary to current revision applicators. | Download |
03/29/2019 | E-18-017749 - Product Improvement. OCEAN applicator 2151034 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
12/16/2016 | E-16-016256 - Product Improvement. Shear insert changed. | Download |
08/31/2015 | E-15-011872 - Product Improvement. Updated hardware per manufacturing request. | Download |