2151036-2
OCEAN_2.0_APPLICATOR-S-055F125O
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-055F125O. This versatile tool is designed for precision and efficiency, featuring a choice of 30mm or 40mm stroke terminators for optimal performance. Powered by pneumatic feed technology, it ensures smooth and reliable operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in various industries, this applicator is a valuable addition to any toolkit. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-055F125O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151036-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151036-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | E-18-006382 - Product Improvement. OCEAN applicator 2151036 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266333 is being obsoleted and new versions are being added to 2151036. | Download |