2151041-1
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-050F120O. This versatile applicator is designed for precision and ease of use, making it a valuable tool for various assembly processes. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility to accommodate different requirements. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmentally friendly operation. Perfect for use in the Connectors, Tools, and Applicators categories, this applicator is a must-have for any industrial setting. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-050F120O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151041-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151041-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |