2151041-2
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-050F120O, a versatile tool for precise termination tasks. Featuring a choice of 30 mm (1.12") or 40 mm (1.62") stroke terminators, this applicator ensures accurate and consistent results every time. Its pneumatic feed type allows for seamless operation, while its RoHS compliance underscores our commitment to environmental responsibility. A must-have for any workspace, this applicator is a valuable asset in the assembly process, streamlining your workflow and delivering professional-grade terminations with ease. Trust in its performance to elevate your productivity to new heights.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151041-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151041-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |