2151046-1
OCEAN_2.0_APPLICATOR-S-050F125O
Introducing the OCEAN_2.0_APPLICATOR-S-050F125O, a high-performance tool for precision assembly. This innovative applicator is designed for seamless operation, featuring a variety of stroke terminator options including 30 mm (1.12") and 40 mm (1.62") for customized functionality. With a mechanical feed type, it offers reliable performance in a wide range of applications. Rest assured, this product is fully compliant with RoHS standards, making it a sustainable choice for your assembly needs. Explore the possibilities with the OCEAN_2.0_APPLICATOR-S-050F125O and elevate your assembly process to the next level.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151046-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151046-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |