2151046-2
OCEAN_2.0_APPLICATOR-S-050F125O
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-050F125O. This versatile tool is perfect for precision handling, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for added flexibility. Operating on pneumatic feed, it ensures smooth and efficient performance. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Whether you're working in the automotive industry or electronics manufacturing, this applicator is a must-have for your toolkit. Upgrade your workflow with ease and confidence.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151046-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151046-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |