2151049-1
OCEAN_2.0_APPLICATOR-S-070F130O
Introducing the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision applications in various industries. With its sleek and ergonomic design, this applicator ensures comfortable and efficient use. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers flexibility for different application needs. The mechanical feed type guarantees consistent and reliable performance. Rest assured, this applicator is compliant with RoHS regulations, making it a sustainable choice for your operations. From connectors to other products, trust the OCEAN 2.0 APPLICATOR to deliver professional results every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151049-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151049-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-006272 (xml) - Discontinued. | Download |