2151049-2
OCEAN_2.0_APPLICATOR-S-070F130O
Enhance your industrial assembly process with the OCEAN 2.0 APPLICATOR-S-070F130O. Designed for precision and efficiency, this applicator boasts a versatile 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, ensuring seamless operation. Powered by a pneumatic feed type, it guarantees consistent performance while meeting RoHS compliance standards. Elevate your workflow with this essential tool, perfect for a wide range of applications in the manufacturing industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151049-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151049-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-006272 (xml) - Discontinued. | Download |