2151063-2

OCEAN_2.0_APPLICATOR-S-100F165O

Elevate your application process with the OCEAN 2.0 APPLICATOR-S-100F165O. This high-quality tool is designed for precision and efficiency, making it perfect for a wide range of industrial tasks. Featuring 30mm and 40mm stroke terminators, it offers versatility in use. Its pneumatic feed type ensures consistent and reliable performance. Rest assured, this applicator is fully compliant with RoHS standards, meeting environmental regulations. Explore the possibilities with this essential tool in the Products, Connectors, and Tools categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151063-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151063-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2018E-18-005192 - Product Improvement. OCEAN applicator 2151063 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266074 is being obsoleted and new versions are being added to 2151063.Download