2151064-2

OCEAN_2.0_APPLICATOR-S-070F125O

Experience seamless termination with the OCEAN_2.0_APPLICATOR-S-070F125O. This essential tool, designed for precision in your operations, features a choice between a 30mm (1.12") or 40mm (1.62") Stroke Terminator, ensuring accuracy in every application. Powered by a Pneumatic feed, it guarantees efficient performance while meeting RoHS compliance standards. Perfect for use in the Products, Connectors, and Tools categories, this applicator is a must-have for professionals seeking reliability and quality in their work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151064-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151064-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: