2151065-1
OCEAN_2.0_APPLICATOR-S-062F090O
Introducing the OCEAN 2.0 APPLICATOR-S-062F090O, a versatile tool designed for precision in your applications. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures accurate and efficient operations. Its mechanical feed type guarantees consistent performance, while its durable construction is built to last. Perfect for a wide range of tasks, from connectors to tools, this applicator is a must-have for any workspace. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-062F090O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151065-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151065-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |