2151065-2
OCEAN_2.0_APPLICATOR-S-062F090O
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-062F090O, a versatile tool designed for precision applications. Its 30 mm and 40 mm stroke terminators ensure consistent results, while the pneumatic feed type provides seamless operation. Ideal for various industries, this applicator is a must-have for any workspace. Upgrade your toolkit with this essential device and experience seamless performance like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151065-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151065-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |