2151070-1
OCEAN_2.0_APPLICATOR-S-130F180OV
Enhance your productivity with the OCEAN_2.0_APPLICATOR-S-130F180OV, a versatile tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator offers optimal control and accuracy. Its mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmental responsibility. Perfect for a wide range of tasks, this applicator is a must-have for any professional workspace. Upgrade your toolkit today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151070-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151070-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |