2151070-2
OCEAN_2.0_APPLICATOR-S-130F180OV
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-130F180OV. This versatile tool is a game-changer in the world of connectors and tools, offering precise application with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Powered by a pneumatic feed system, it ensures seamless operation while meeting RoHS compliance standards. Elevate your workflow with this innovative applicator, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151070-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151070-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |