2151073-1
OCEAN_2.0_APPLICATOR-S-100F110O
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-100F110O, a high-quality tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for versatility in your tasks. With a durable mechanical feed type, you can trust in its consistent performance. Plus, rest assured of its compliance with RoHS standards. Elevate your workflow with this essential tool, perfect for a variety of connector and tool applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151073-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151073-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |