2151080-1

OCEAN_2.0_APPLICATOR-S-062F110F

Enhance your production process with the OCEAN_2.0_APPLICATOR-S-062F110F. This versatile tool, suitable for various applications, offers precise control and efficiency. Choose between a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator to meet your specific needs. Its Mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. A must-have for any workspace, this applicator is a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151080-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151080-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2018E-18-005656 - Product Improvement. OCEAN applicator 2151541 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151071 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151080 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. NOTE: NO change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
10/18/2017E-17-008631 - Product Improvement. Item 19, Side Feed Stripper, part number 2119533-3 was changed. Change was to accommodate the addition of terminal 2298107-2. No change necessary to current revision applicator.Download
08/31/2017E-17-011438 - Product Improvement. Updated Item 4, Crimper Spacer Block, P/N 3-238011-3, Item 5, Shear Depressor, 2119757-8 and Item 19, Side Feed Stripper, 2119533-1. Crimper spacers blocks changed to achieve better insulation or wire barrel coverage. Shear Depressors changed to optimized the crimp timing. Side feed strippers changed to optimize crimping. No change necessary to current revision applicator. Crimps qualified against the correct crimp specification are assumed to meet product performance requirements.Download
02/28/2017E-17-001762 - Product Improvement. Added lubricator assembly to reduce terminal flash.Download
04/20/2016E-16-005322 - Product Improvement. 2151080 components changed for product improvement.Download
07/16/2014E-14-010555 - Product Improvement. Changes to Ocean Applicator 2151080. Added rumber bumper in order to run all terminals listed on applicator drawing.Download
05/14/2014E-14-007036 - Product Improvement. Added wire depressor to aide in the getting the wire strands in the wire barrel.Download
03/31/2014E-14-004612 - Product Improvement. Added wire depressor and changed floating shear to aide in crimp quality.Download