2151084-1

OC-AT-S-FM-042F062O-001-0155

Enhance your applicator system with these versatile terminator types, featuring a 30mm (1.12") stroke option and a 40mm (1.62") stroke variant for precise and efficient application. With a mechanical feed type, these terminators ensure seamless operation, perfect for various connector assembly tasks. RoHS compliant, they meet environmental regulations while offering high performance. Upgrade your toolkit with these essential accessories, designed to streamline your workflow and deliver professional results with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151084-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151084-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2017E-17-010821 - Product Improvement. Item 1, Wire Crimper, part number 1-1803454-1 was changed. Change was to improve terminal straightness after crimping.Download