2151087-2
OCEAN-2.0-APPLICATOR-S-070F130FA
Enhance your application efficiency with the OCEAN-2.0-APPLICATOR-S-070F130FA, a cutting-edge tool designed for precision tasks. This applicator features two interchangeable stroke terminators, providing versatility for various project requirements. Operating on a pneumatic feed system, it ensures seamless performance with minimal effort. With a compact design and compliant with RoHS standards, this applicator is a reliable choice for professionals in the connector and tool industry. Elevate your work quality with the OCEAN-2.0-APPLICATOR-S-070F130FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151087-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151087-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |