2151090-1
OCEAN_2.0_APPLICATOR-S-070F080O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F080O, a versatile tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures consistent and accurate results every time. Its mechanical feed type offers seamless operation, while its RoHS compliance guarantees eco-friendly performance. Perfect for various applications in the connector and tools industry, this applicator is a must-have for any production line. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-070F080O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151090-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151090-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |