| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151092-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151092-1 |
2151092-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080F110OV, a high-performance tool designed for precision application. Featuring two terminator options – a 30 mm (1.12") stroke terminator and a 40 mm (1.62") stroke terminator – this applicator offers versatility for various tasks. With a mechanical feed type, it ensures consistent and efficient operation. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in a wide range of industries, this applicator is a valuable addition to your toolkit. Upgrade your workflow with this essential product, available in the Connectors, Tools, and Applicators category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151267-1 | OCEAN_2.0_APPLICATOR-S-080F100O | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | PCN-26-269445 - End of Life with CORE replacement. Ocean Applicator PN 2151092-1 has been superseded by CORE Applicator PN 4170001-1. This change will be implemented on future applicator orders. Please note the CORE Applicator is only offered with a pneumatic feed option. Ocean Applicator PN 2151092-2 has been superseded by CORE Applicator PN 4170001-1. This change will be implemented on future applicator orders. | Download | |||
| 08/12/2019 | E-19-010482 - OCEAN Applicator, 2151092, Add Item 7, Crimper Spacer, p/n 3-240641-4. This update is an improvement over the current design resulting in the optimization of the position of the holddown. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||


