2151092-2
OCEAN_2.0_APPLICATOR-S-080F110OV
Enhance your assembly process with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision and efficiency. Featuring a 30mm (1.12") or 40mm (1.62") Stroke Terminator, this applicator ensures accurate placement of components every time. With a pneumatic feed type, it offers seamless operation for seamless integration into your workflow. Rest assured, this tool is RoHS compliant, meeting environmental standards. Perfect for a wide range of applications, it's a must-have for any production line. Elevate your productivity with the OCEAN 2.0 APPLICATOR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151092-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151092-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |