2151105-2
OCEAN-2.0-APPLICATOR-S-062F134OA
Introducing the OCEAN-2.0-APPLICATOR-S, a versatile tool designed for precision in your assembly line. With a choice of two stroke terminators - 30mm (1.12") and 40mm (1.62"), this applicator ensures accurate application every time. Powered by a pneumatic feed, it offers seamless operation with minimal effort. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for use in a variety of industries, the OCEAN-2.0-APPLICATOR-S is a reliable asset for your production process.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151105-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151105-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |