2151109-2
OCEAN_2.0_APPLICATOR-S-110F170O
Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-110F170O, a high-performance tool designed for precision applications. This versatile applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various tasks. Powered by pneumatic feed, it ensures smooth and consistent operation, making it ideal for high-volume production environments. With its RoHS compliance, you can trust that it meets international standards for environmental responsibility. Elevate your workflow with this essential tool in the Products, Connectors, and Tools categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151109-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151109-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |