2151112-1
OCEAN_2.0_APPLICATOR-S-070F140F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-070F140F, a high-performance tool designed for precision application. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatility for various tasks. With a mechanical feed type, it ensures consistent and reliable operation. Compliant with RoHS standards, it is also environmentally friendly. Perfect for connectors and other components, this applicator is a must-have for any production environment. Elevate your efficiency and accuracy with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151112-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151112-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2017 | E-17-006202 - Product Improvement. OCEAN Applicator 2151112, Added Item 113, p/n 2119955-1, Terminal Lubricator. Terminal lubricators are added to reduce tooling wear and to reduce flash. Not change necessary to current revision applicators. | Download |