2151119-1
OCEAN_2.0_APPLICATOR-S-100F110F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-100F110F. This high-quality tool is perfect for precise and efficient application in various industries. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, you can easily adjust to different project requirements. Featuring a mechanical feed type, it ensures smooth and consistent operation. Plus, rest assured of its compliance with RoHS standards, making it environmentally friendly. Upgrade your toolkit with this reliable applicator for seamless workflow in connectors, tools, and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151119-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151119-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |