2151120-1
OCEAN-2.0-APPLICATOR-S-055F090F
Enhance your production process with the OCEAN-2.0-APPLICATOR-S-055F090F, a versatile tool designed for precision application. This high-quality applicator is a must-have for any industrial setting, offering seamless operation with its 30 mm and 40 mm stroke terminator options. Built for efficiency, it features a mechanical feed type and ensures compliance with RoHS standards. Elevate your workflow with this essential tool, perfect for connectors, tools, and various product applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151120-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151120-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2018 | E-18-009043 - Product Improvement. OCEAN applicator 2151120 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836668 is being obsoleted and new versions are being added to 2151120. | Download |
12/18/2017 | E-17-016875 - Product Improvement. OCEAN Applicator 2151120, Item 34, Terminal Support Block, p/n 1752356-1. This change is an improvement over the current design resulting in the optimization of the terminal bend. | Download |