2151132-1
OCEAN_2.0_APPLICATOR-S-050F057O
Introducing the OCEAN_2.0_APPLICATOR-S-050F057O, a versatile tool designed for precision application. With options for a 30mm (1.12") Stroke Terminator or a 40mm (1.62") Stroke Terminator, this applicator offers flexibility in use. Featuring a Mechanical feed type, it ensures smooth and efficient operation. Compliant with RoHS standards, it prioritizes environmental responsibility. Ideal for a wide range of applications, from industrial to DIY projects, this applicator is a must-have tool in any toolkit. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-050F057O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151132-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151132-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |